
7-position, straight, male crimp-style circular connector for cable mounting. Features brass contacts with gold plating, a 23A current rating, and a 600V voltage rating. Operates within a temperature range of -40°C to 115°C and offers IP67 environmental sealing. Accommodates wire gauges from 24AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 5280-7PG-515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5280-7PG-515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.