
This 7-position female crimp connector is designed for high-current applications, with a maximum operating temperature of 125°C and a voltage rating of 600V. It is constructed from brass with a gold plating and is rated for 23A of current. The connector is packaged in bulk quantities and is compliant with IP67 ratings for dust and water resistance. It is suitable for use in a wide range of applications, including those requiring high-reliability connections in harsh environments.
Sign in to ask questions about the Switchcraft 5280-7SG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 5280-7SG-321 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 35.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5280-7SG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.