
This 7-position female circular connector is rated for 600V and 23A, with an operating temperature range of -55°C to 125°C. It is RoHS compliant and features a gold-plated brass contact. The connector is available in bulk packaging with 25 units per package. It is suitable for use in harsh environments, with an IP67 rating for dust and water resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 5280-7SG-515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 44.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5280-7SG-515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.