
The Multi-Con-X 9-position free hanging circular connector is a 600V, 23A rated connector with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is rated to IP67 and is RoHS compliant. The connector is available in a bulk packaging quantity of 25 units and features a crimp termination. It is suitable for use in a variety of applications where a high-reliability connection is required.
Sign in to ask questions about the Switchcraft 5280-9PG-524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 5280-9PG-524 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5280-9PG-524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.