
The Switchcraft 5282-4SG-515 is a 4-position cable mount connector with a female contact gender, rated for 23A and 600V. It features a brass contact material with gold plating and is suitable for operating temperatures between -55°C and 125°C. The connector is rated IP67 and has a packaging quantity of 25 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 5282-4SG-515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 44.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5282-4SG-515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.