This 7-position female brass-gold contact cable mount connector features a current rating of 23A and a voltage rating of 600V. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The connector is rated IP67 and is available in a bulk packaging quantity of 25. It has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG.
Sign in to ask questions about the Switchcraft 5282-7SG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 5282-7SG-321 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5282-7SG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.