
The Switchcraft 5282-8PG-321 is an 8-position male brass gold contact cable mount connector rated for 600V and 23A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated IP67 and has a straight orientation. It is available in a bulk packaging with 25 units per package.
Sign in to ask questions about the Switchcraft 5282-8PG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 5282-8PG-321 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5282-8PG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.