
This Switchcraft Multi-Con-X connector features 8 female brass contacts with gold plating, rated for 23A and 600V. It has a black color, straight orientation, and a free-hanging mount. The connector is rated for operation between -40°C and 115°C and meets IP67 ratings. It is available in a bulk packaging quantity of 25 units, with a maximum wire gauge of 20AWG and a minimum of 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 5282-8SG-515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5282-8SG-515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.