
Field-installable circular connector, 4-position male, straight orientation, cable mount. Features brass contacts with gold plating for superior conductivity, rated for 23A current and 600V voltage. Operates across a wide temperature range from -40°C to 115°C, with IP67 sealing for environmental protection. Designed for crimp termination with wire gauges from 18AWG to 16AWG. Black nylon shell, unshielded, free-hanging mount.
Sign in to ask questions about the Switchcraft 5380-4PG-521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 5380-4PG-521 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5380-4PG-521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
