
5-position, male, straight, field-installable circular connector for cable mounting. Features brass contacts with gold plating for superior conductivity and a 23A current rating. Operates across a wide temperature range from -40°C to 115°C with a 600V voltage rating. Constructed with a black nylon shell and IP67 sealing for robust environmental protection. Supports wire gauges from 18AWG to 16AWG with crimp termination.
Sign in to ask questions about the Switchcraft 5380-5PG-315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 5380-5PG-315 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 35.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5380-5PG-315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
