
The Switchcraft 5382-4SG-321 is a 4-position female cable mount connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 23A and a voltage rating of 600V. The connector is rated IP67 and is available in a package quantity of 25. It is made of brass with a gold plating and has a straight orientation.
Sign in to ask questions about the Switchcraft 5382-4SG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 5382-4SG-321 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5382-4SG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.