
The Switchcraft 5382-6PG-515 is a 6-position cable mount connector rated for 600V and 23A. It features a brass contact with gold plating and is suitable for free hanging applications. The connector has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It meets IP67 ratings and is available in a bulk packaging quantity of 25.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 5382-6PG-515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5382-6PG-515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.