The Mini-Mizer Yellow Plug Connector is a free hanging connector with unshielded round wire/cable type. It features a plug connector type A and B, and is rated for IP67, waterproof, and dust tight conditions. The connector is not RoHS compliant.
Sign in to ask questions about the Switchcraft 546S6S36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 546S6S36 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Mini-Mizer® |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 546S6S36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.