This female power connector is designed for panel mounting and features a single port. It is constructed with materials that contain lead, and its RoHS compliance status is non-compliant. The connector is available in quantities of 100. It is suitable for use in solar applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 5501MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 5501MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
