
Shielded, right-angle, board-mount DIN 41612 connector featuring 5 positions and 5 contacts. This female receptacle offers a 3A current rating and 34V DC voltage rating, with tin-plated pin contacts for reliable mating. It utilizes through-hole mounting for PCB integration and has a durable metal body with a black finish. The connector is RoHS compliant and designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 57PC5F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Plating | Nickel, Tin |
| Contact Type | Pin |
| Current Rating | 3A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 34V |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 57PC5F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
