
This 2-contact shielded audio connector features a silver copper alloy body and copper alloy contacts with tin plating. It is designed for free hanging, cable mount applications and is available in a bulk packaging quantity of 100. The connector is lead free and RoHS compliant, making it suitable for a variety of applications.
Switchcraft 585 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
