
Cable Assembly PVC 2m 22AWG Circular 3 POS F
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 603ST2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 603ST2 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Nano-Mizer® |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 603ST2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
