
Conn DIN Connector F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Switchcraft 60NC4F technical specifications.
| Gender | Female |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.