
4-position, right-angle circular connector receptacle with female contacts. Features a shielded, polarized design for secure mating, with tin-plated contacts and nickel/tin plating. Rated for 3A current and 34V voltage, this general-purpose connector utilizes solder termination for through-hole mounting.
Switchcraft 60PC4F technical specifications.
| Additional Feature | POLARIZED |
| Body/Shell Style | RECEPTACLE |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| DIN Conformance | Yes |
| Gender | Female |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Manufacturer Series | 60PC4F |
| MIL Conformance | No |
| Mount | Through Hole, Board |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Switchcraft 60PC4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
