
Steel connector accessory with a bright nickel finish, designed for straight applications. Features a 6.35mm width, 8.71mm height, and 9.53mm length with a 1.57mm thickness. This component is lead-free and comes in grey and silver colors. It utilizes a screw mount and is packaged in quantities of 100.
Sign in to ask questions about the Switchcraft 612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 612 technical specifications.
| Color | Grey, Silver |
| Height | 8.71mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 600 |
| Thickness | 1.57mm |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
