
Circular DIN Connector, 5 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Receptacle
Sign in to ask questions about the Switchcraft 61HA5FX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 61HA5FX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Panel, Flanges, Chassis Mount |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 61HA5FX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.