
The Mini-Con-X 2-Position connector features gold-plated brass contacts with a gold mating finish, suitable for 600V applications. It has a nylon shell and is unshielded. The connector is designed for free-hanging mounting and has a strain relief of no (without). It is available in a bulk packaging quantity of 25 pieces and is RoHS compliant.
Switchcraft 6280-2PG-311 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6280-2PG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
