
2-position, straight, male circular connector for cable mounting. Features brass contacts with gold plating for superior conductivity, a 13A current rating, and a 600V voltage rating. Designed for field installation with crimp termination, accommodating wire gauges from 18 to 16 AWG. Operates within a temperature range of -40°C to 115°C and offers IP67 environmental protection.
Sign in to ask questions about the Switchcraft 6280-2PG-3DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 6280-2PG-3DC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 6280-2PG-3DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.