
The Mini-Con-X Female 3-Position 600V Cable Mount Connector is a 3-position connector with a female contact and a gold-plated brass contact material. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The connector is made of nylon and is unshielded, with a crimp termination. It is RoHS compliant and available in a bulk packaging with 25 pieces per package.
Switchcraft 6280-3SG-311 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6280-3SG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.