4-position, straight, male circular connector for cable mounting. Features brass contacts with gold plating for superior conductivity, rated for 13A current and 600V voltage. This general-purpose connector offers a -40°C to 115°C operating temperature range and IP67 rating for environmental protection. Designed for bulk packaging, it supports 18-16 AWG wire gauge with crimp termination.
Sign in to ask questions about the Switchcraft 6280-4PG-516 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 6280-4PG-516 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 42.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6280-4PG-516 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.