
6-position, male, straight, free-hanging circular connector with brass, gold-plated contacts. Features a 13A current rating and 600V voltage rating, suitable for 20-24AWG wire. Constructed with a black nylon shell and IP67 sealing, operating between -40°C and 115°C. Bulk packaged for field installation with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 6280-6PG-311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6280-6PG-311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
