
Field-installable circular connector featuring a straight, male, 6-position configuration with 6 crimp-style contacts. Constructed with brass contacts plated in gold for optimal conductivity, and a black nylon shell. Rated for 600V and 13A, with an operating temperature range of -40°C to 125°C. Designed for cable mounting with a free-hanging orientation, accommodating wire gauges from 24AWG to 20AWG. IP67 rated for environmental protection.
Sign in to ask questions about the Switchcraft 6280-6PG-3DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 6280-6PG-3DC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 6280-6PG-3DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.