6-position, female circular connector with straight, cable mount orientation. Features brass contacts with gold plating for 13A current rating and 600V voltage rating. Designed for field installation with crimp termination, accommodating wire gauges from 24AWG to 20AWG. Rated IP67 for environmental protection, operating between -40°C and 115°C, with a black nylon shell. Bulk packaging includes 25 units.
Switchcraft 6280-6SG-522 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 42.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6280-6SG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.