
2-position, straight, female circular connector with solder cup termination. Features gold-plated brass contacts for 13A current rating and 600V voltage rating. Rated IP67, this unshielded connector is constructed with a black nylon shell and operates within a temperature range of -40°C to 115°C. Designed for cable mounting, it accommodates wire gauges from 18AWG to 16AWG.
Switchcraft 6282-2SG-522 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 42.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6282-2SG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.