
The Mini-Con-X 5-Position connector is a 600V rated cable mount connector with a length of 33.4mm. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The connector is made of brass with a gold plating and has a nylon shell. It is available in a bulk packaging quantity of 25 and has an unshielded design.
Switchcraft 6282-5PG-311 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6282-5PG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.