
The Switchcraft 6282-6PG-522 is a 6-position cable mount connector with a maximum operating temperature range of -40°C to 115°C. It features a gold-plated brass contact with a current rating of 13A and a voltage rating of 600V. The connector is rated IP67 and has a nylon shell with a straight orientation. It is available in bulk packaging with 25 pieces per package.
Switchcraft 6282-6PG-522 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 42.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6282-6PG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
