
The Switchcraft 6282-6SG-522 is a 6-position female connector with a current rating of 13A and a voltage rating of 600V. It features a brass contact material with a gold plating and a gold mating finish. The connector has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is rated for IP67 and is available in a bulk packaging quantity of 25. The connector has a length of 42.7mm and is designed for free hanging mounting.
Switchcraft 6282-6SG-522 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 42.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6282-6SG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.