
Straight body dust cap designed for automotive applications. Constructed from durable Santoprene rubber for reliable protection. Black color provides a discreet finish. Bulk packaging available for efficient inventory management.
Sign in to ask questions about the Switchcraft 6295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 6295 technical specifications.
| Body Orientation | Straight |
| Type | Dust Cap |
| Cage Code | 82389 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Switchcraft 6295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.