
2-position, female, circular connector for field installation. Features brass contacts with gold plating, rated for 13A current and 600V voltage. Designed for straight, cable mounting with a bulk package quantity of 25. Operates within a temperature range of -40°C to 115°C and offers IP67 environmental sealing. Accommodates wire gauges from 18AWG to 16AWG with crimp termination.
Sign in to ask questions about the Switchcraft 6380-2SG-516 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 6380-2SG-516 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 42.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6380-2SG-516 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
