3-position, straight, male circular connector for cable mounting. Features brass contacts with gold plating for 13A current rating and 600V voltage rating. Nylon shell, black color, and IP67 rating ensure durability. Crimp termination supports 16AWG to 18AWG wire gauges. Operating temperature range from -40°C to 115°C.
Switchcraft 6380-3PG-522 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 42.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6380-3PG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
