
The Mini-Con-X 3-Position connector is a cable mount connector with a maximum operating temperature range of -40°C to 115°C and a voltage rating of 600V. It has a current rating of 13A and is made of brass with a gold plating. The connector is available in a bulk packaging quantity of 25 and is RoHS compliant. It has a nylon shell material and is unshielded, with a straight orientation and crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 6380-3SG-311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6380-3SG-311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
