
4-position, male, straight, cable mount circular connector with a 13A current rating and 600V voltage rating. Features brass contacts with gold plating, a nylon shell, and a temperature range of -55°C to 115°C. Designed for field installation with crimp termination for wire gauges 18-16 AWG. This unshielded connector offers IP67 environmental sealing and is supplied in bulk packaging.
Sign in to ask questions about the Switchcraft 6380-4PG-3DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 6380-4PG-3DC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 6380-4PG-3DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
