3-position, male, straight, solder cup circular connector for cable mounting. Features brass contacts with gold plating, a 13A current rating, and a 600V voltage rating. Operates within a temperature range of -40°C to 125°C and offers IP67 environmental sealing. Designed for 16-18AWG wire, this unshielded connector has a black nylon shell and is supplied in bulk packaging.
Switchcraft 6382-3PG-311 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6382-3PG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.