Field-installable circular connector, 4-position, straight orientation, female contacts with gold plating on brass. Features a 13A current rating and 600V voltage rating, suitable for cable mounting with solder cup termination. Operating temperature range from -55°C to 125°C, with IP67 environmental sealing. Nylon shell construction, designed for wire gauges 16-18AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 6382-4SG-311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6382-4SG-311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.