
8-position, straight, male circular connector with 8 terminals and 1 port. Features brass contacts with gold plating, a 13A current rating, and a 600V voltage rating. Designed for panel, bulkhead, front side nut mounting with a nylon shell and black color. Operates within a temperature range of -55°C to 125°C and offers IP67 environmental protection. Termination method is crimp.
Sign in to ask questions about the Switchcraft 7280-8PG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 7280-8PG-300 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 20.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nylon |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Switchcraft 7280-8PG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
