
2-position, straight, male circular connector with solder cup termination. Features brass pins with gold plating, a nylon/polyamide body, and a black color. Rated for 600V AC/DC, with an operating temperature range of -40°C to 115°C. This sealed connector offers IP67 ingress protection and is RoHS compliant. Designed for panel, bulkhead, and jam nut mounting, it is supplied in bulk packaging.
Sign in to ask questions about the Switchcraft 7282-2PG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 7282-2PG-300 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 20.6mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 7282-2PG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.