
2-position, straight, female circular connector with solder cup termination. Features brass contacts with gold plating, a 13A current rating, and a 600V voltage rating. Designed for panel or bulkhead mounting with a front side nut, this unshielded connector has a nylon shell and a black color. Operating temperature range is -40°C to 125°C, with IP67 environmental sealing.
Switchcraft 7282-2SG-3ES technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 20.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Switchcraft 7282-2SG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.