
3-position, straight, male circular connector with solder cup termination. Features brass, gold-plated pins for durable mating, housed in a black nylon/polyamide body. Rated IP67 for sealing and 600V operating voltage, suitable for panel, bulkhead, or jam nut mounting. Approved by UL and CSA, this RoHS compliant component operates between -40°C and 115°C.
Sign in to ask questions about the Switchcraft 7282-3PG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 7282-3PG-300 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 20.6mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 7282-3PG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
