Sealed circular connector featuring 5 gold-plated brass socket contacts, designed for panel or bulkhead mounting with a front-side nut. This female receptacle offers a straight, unshielded configuration with a polyamide body and black color, rated for 600V and IP67 sealing. Operating within a temperature range of -40°C to 125°C, it utilizes solder termination and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Depth | 20.6mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
