Field-installable, 5-position circular connector featuring a straight, panel-mount design with a front-side nut for bulkhead mounting. This female socket connector offers solder cup termination with gold-plated brass contacts, rated for 13A and 600V, operating between -55°C and 115°C. Constructed with a black nylon shell and unshielded, it provides IP67 environmental sealing and accepts wire gauges from 18AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 7282-5SG-3ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 20.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 7282-5SG-3ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
