
The Switchcraft 7292-2SG-300 is a 2-contact field-installable panel mount socket with a straight body orientation. It has a maximum operating temperature range of -40°C to 115°C and can withstand a maximum voltage rating of 600V and a maximum current rating of 7.5A. The socket is designed for panel mounting and features a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 7292-2SG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 7292-2SG-300 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Depth (mm) | 20.6 |
| Product Height (mm) | 23.5 |
| Type | Field Installable |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Gender | F |
| Max Voltage Rating | 600V |
| Max Current Rating | 7.5A |
| Cage Code | 82389 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Switchcraft 7292-2SG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.