
The 7292-3SG-300 is a 3-position panel mount connector with a current rating of 13A and a voltage rating of 600V. It features a gold-plated brass contact and a gold-plated mating contact. The connector is made of nylon and has a through-hole, panel, bulkhead, and front-side nut mount. It is rated for operation between -40°C and 115°C and meets IP67 standards for environmental sealing.
Switchcraft 7292-3SG-300 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 7292-3SG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.