
This Mini-Con-X connector features a 4-position through hole design with a maximum operating temperature range of -40°C to 115°C and a current rating of 13A. It has a voltage rating of 600V and is rated for IP67. The connector is made of nylon and has a gold-plated brass contact with a gold mating finish. It is available in a bulk packaging quantity of 25 pieces.
Switchcraft 7292-4PG-3ES technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 20.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 7292-4PG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.