
Conn Power PL 3 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 732RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 732RA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Length | 19.5mm |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.3mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | RA |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 732RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
