
2-position, straight, female receptacle circular connector for field installation. Features brass contacts with gold plating and a 13A current rating, suitable for panel or bulkhead mounting with a front-side nut. Constructed with a black nylon/polyamide body and shell, this unshielded connector operates within a temperature range of -55°C to 115°C and has a voltage rating of 600V. It offers IP67 environmental sealing and uses crimp termination.
Sign in to ask questions about the Switchcraft 7380-2SG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 7380-2SG-300 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 20.6mm |
| Gender | Receptacle |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 7380-2SG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.